-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
050 UNIV I/O STRAIN RELIEF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4711
|
Newark | Headers&wire Housings 050 Univ I/O Strain Relief |Amp Te Connectivity 1-111547-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4748 |
|
$3.6900 / $4.7400 | Buy Now |
DISTI #
97B4152
|
Newark | 050 Univ I/O Strain Relief Rohs Compliant: Yes |Amp Te Connectivity 1-111547-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.4000 | Buy Now |
DISTI #
APSR50-ND
|
DigiKey | STRAIN RELIEF UNIV PIN CONN 50PS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
198 In Stock |
|
$2.9689 / $4.5600 | Buy Now |
DISTI #
1-111547-1
|
Avnet Americas | Connector Accessories 50 POS Strain Relief Polyester Black - Bulk (Alt: 1-111547-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0964 / $3.4959 | Buy Now |
DISTI #
571-1-111547-1
|
Mouser Electronics | Headers & Wire Housings 050 UNIV I/O STRAIN RELIEF RoHS: Compliant | 26 |
|
$2.9900 / $4.5600 | Buy Now |
DISTI #
71706162
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 050 UNIV I/O STRAIN RELIEF | TE Connectivity 1-111547-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$2.9400 | Buy Now |
DISTI #
AMP1-111547-1
|
Heilind Electronics | 050 UNIV I/O STRAIN RELIEF | Americas - 0 in Stock |
|
$3.6722 / $3.7270 | Buy Now |
|
Onlinecomponents.com | 050 UNIV I/O STRAIN RELIEF RoHS: Compliant |
4748 Partner Stock |
|
$2.9400 / $4.6600 | Buy Now |
DISTI #
1-111547-1
|
Avnet Americas | Connector Accessories 50 POS Strain Relief Polyester Black - Bulk (Alt: 1-111547-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0964 / $3.4959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111547-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111547-1
TE Connectivity
050 UNIV I/O STRAIN RELIEF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYESTER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |