-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
044 STRAIN RELIEF 2MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H9021
|
Newark | 044 Strain Relief 2Mm |Amp Te Connectivity 1-111614-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $0.9960 | Buy Now |
DISTI #
A1015-ND
|
DigiKey | STRAIN RELIEF 44 POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2978 In Stock |
|
$0.4481 / $0.6900 | Buy Now |
DISTI #
1-111614-0
|
Avnet Americas | Connector Accessories 44 POS Strain Relief Polyester Black - Bulk (Alt: 1-111614-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6984 | Buy Now |
DISTI #
571-1-111614-0
|
Mouser Electronics | Headers & Wire Housings 044 STRAIN RELIEF 2M RoHS: Compliant | 1896 |
|
$0.4480 / $0.6100 | Buy Now |
DISTI #
71706166
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 044 STRAIN RELIEF 2MM | TE Connectivity 1-111614-0 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.4220 | Buy Now |
DISTI #
AMP1-111614-0
|
Heilind Electronics | 044 STRAIN RELIEF 2MM | Americas - 2625 in Stock |
|
$0.4928 / $0.6230 | Buy Now |
|
Onlinecomponents.com | 044 STRAIN RELIEF 2MM RoHS: Compliant |
1255 In Stock |
|
$0.4450 / $1.0728 | Buy Now |
|
Quest Components | 16 |
|
$1.4800 / $2.3680 | Buy Now | |
DISTI #
11116140-TEC
|
TME | Cable clamp Min Qty: 49 | 1235 |
|
$0.6637 / $0.8736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111614-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111614-0
TE Connectivity
044 STRAIN RELIEF 2MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |