Part Details for 1-1195487-3 by TE Connectivity
Overview of 1-1195487-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1195487-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1195487-3-ND
|
DigiKey | CONN INSERT SOLDER 20-26AWG GOLD Min Qty: 10 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.8250 | Buy Now |
DISTI #
571-1-1195487-3
|
Mouser Electronics | Headers & Wire Housings MTC100-JA2-P11-T13 RoHS: Not Compliant | 0 |
|
$214.8300 | Order Now |
|
Onlinecomponents.com | MTC100-JA2-P11-T13 | 0 |
|
$178.0800 / $331.5400 | Buy Now |
|
Master Electronics | MTC100-JA2-P11-T13 | 0 |
|
$178.0800 / $331.5400 | Buy Now |
Part Details for 1-1195487-3
1-1195487-3 CAD Models
1-1195487-3 Part Data Attributes
|
1-1195487-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1195487-3
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |