-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9051
|
Newark | 10P Hv100 Rec. Con, Smd, Gold, Blister |Amp Te Connectivity 1-1241152-0 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$2.6000 | Buy Now |
DISTI #
98K4734
|
Newark | Wire-To-Board Connector, Ampmodu Hv-100 Series, Surface Mount, Receptacle, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1241152-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1088 |
|
$3.0500 / $3.8000 | Buy Now |
DISTI #
51X1849
|
Newark | Board-To-Board Connector, Hv-100 Series, Surface Mount, Receptacle, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1241152-0 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 | Buy Now |
DISTI #
A107013CT-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4657 In Stock |
|
$1.9357 / $3.2300 | Buy Now |
DISTI #
1-1241152-0
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1241152-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$1.8004 / $2.0327 | Buy Now |
DISTI #
571-1-1241152-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1X10 RECPT HV-100 RoHS: Compliant | 766 |
|
$1.9700 / $3.6500 | Buy Now |
|
Future Electronics | 10P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
AMP1-1241152-0
|
Heilind Electronics | 10P HV100 REC. CON SMD GOLD BLISTER | Americas - 0 in Stock |
|
$2.1351 / $2.1671 | Buy Now |
|
Onlinecomponents.com | 10P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant |
700 Partner Stock |
|
$1.8900 / $2.2400 | Buy Now |
DISTI #
1-1241152-0
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1-1241152-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$1.8004 / $2.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241152-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241152-0
TE Connectivity
10P HV100 REC. CON, SMD, GOLD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1241152-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1241152-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91601-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1-1241152-0 vs 91601-310 |
103956-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1241152-0 vs 103956-9 |
103961-9 | (103961-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-1241152-0 vs 103961-9 |
5-103958-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1241152-0 vs 5-103958-9 |
75915-310LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-1241152-0 vs 75915-310LF |
75915-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-1241152-0 vs 75915-410 |
75915-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-1241152-0 vs 75915-310 |
75915-310LF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 1-1241152-0 vs 75915-310LF |
71920-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-1241152-0 vs 71920-410 |
91601-310A | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1-1241152-0 vs 91601-310A |