-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 1mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1326030-1-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2283 | Buy Now |
DISTI #
3937-1-1326030-1TR-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
1-1326030-1
|
Avnet Americas | 2.8MM RECEPTACLE, UNSEALED, DU - Bulk (Alt: 1-1326030-1) RoHS: Compliant Min Qty: 6900 Package Multiple: 6900 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2158 / $0.2364 | Buy Now |
DISTI #
571-1-1326030-1
|
Mouser Electronics | Automotive Connectors 2.8MM RECEPTACLE UNSEALED, DU RoHS: Compliant | 0 |
|
$0.2510 / $0.2590 | Order Now |
DISTI #
71706460
|
RS | TE, Automotive, Circular Connectors, 2.8MM RECEPTACLE, UNSEALED, DU | TE Connectivity 1-1326030-1 RoHS: Compliant Min Qty: 6900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.3530 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6900 Package Multiple: 6900 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.2070 | Buy Now |
DISTI #
AMP1-1326030-1
|
Heilind Electronics | 2.8MM RECEPTACLE, UNSEALED, DU | Americas - 0 in Stock |
|
$0.2519 / $0.2556 | Buy Now |
|
Onlinecomponents.com | 2.8MM RECEPTACLE, UNSEALED, DU RoHS: Compliant | 0 |
|
$0.2126 / $0.4453 | Buy Now |
DISTI #
AMP1-1326030-1
|
Interstate Connecting Components | 2.8MM RECEPTACLE, UNSEALED, DU | 0 |
|
$0.2519 / $0.2556 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1326030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1326030-1
TE Connectivity
TAB Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |