-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM BLD,SEAL,12AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1326031-1TR-ND
|
DigiKey | 2.8MM BLD,SEAL,12AWG Min Qty: 7800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1772 | Buy Now |
DISTI #
1-1326031-1
|
Avnet Americas | Contact Tab Crimp ST Cable Mount 12AWG Reel - Tape and Reel (Alt: 1-1326031-1) Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0 |
|
$0.1638 / $0.1794 | Buy Now |
DISTI #
571-1-1326031-1
|
Mouser Electronics | Automotive Connectors 2.8MM BLD,SEAL 12AWG RoHS: Compliant | 7526 |
|
$0.1950 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0Reel |
|
$0.1567 | Buy Now |
DISTI #
AMP1-1326031-1
|
Heilind Electronics | 2.8MM BLD,SEAL,12AWG | Americas - 0 in Stock |
|
$0.1912 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 2.8MM BLD,SEAL,12AWG RoHS: Compliant |
19395 In Stock |
|
$0.1637 / $0.1863 | Buy Now |
DISTI #
1-1326031-1
|
TTI | Automotive Connectors 2.8MM BLD,SEAL 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2600 Package Multiple: 2600 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1860 | Buy Now |
DISTI #
1-1326031-1
|
Avnet Americas | Contact Tab Crimp ST Cable Mount 12AWG Reel - Tape and Reel (Alt: 1-1326031-1) Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0 |
|
$0.1638 / $0.1794 | Buy Now |
DISTI #
1-1326031-1
|
Avnet Americas | Contact Tab Crimp ST Cable Mount 12AWG Reel - Tape and Reel (Alt: 1-1326031-1) Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0 |
|
$0.1638 / $0.1794 | Buy Now |
DISTI #
AMP1-1326031-1
|
Interstate Connecting Components | 2.8MM BLD,SEAL,12AWG | 0 |
|
$0.1912 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1326031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1326031-1
TE Connectivity
2.8MM BLD,SEAL,12AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |