Part Details for 1-1333214-1 by TE Connectivity
Overview of 1-1333214-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1333214-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5738
|
Newark | Anvil, E/Feed (.062) |Amp Te Connectivity 1-1333214-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-1-1333214-1-ND
|
DigiKey | ANVIL, E/FEED (.062) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1-1333214-1-ND
|
DigiKey | ANVIL, E/FEED (.062) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
1-1333214-1
|
Avnet Americas | ANVIL, E/FEED (.062) - Bulk (Alt: 1-1333214-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1-1333214-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, E/FEED (.062) | 0 |
|
$217.8900 / $222.3000 | Order Now |
DISTI #
71706679
|
RS | ANVIL, E/FEED (.062) | TE Connectivity 1-1333214-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.6100 / $254.3300 | RFQ |
DISTI #
AMP1-1333214-1
|
Heilind Electronics | ANVIL, E/FEED (.062) | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, E/FEED (.062) | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP1-1333214-1
|
Interstate Connecting Components | ANVIL, E/FEED (.062) | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
1-1333214-1
|
Avnet Abacus | ANVIL, E/FEED (.062) (Alt: 1-1333214-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |