There are no models available for this part yet.
Overview of 1-1333215-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1-1333215-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X5744
|
Newark | Anvil Ef .070 |Amp Te Connectivity 1-1333215-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-1-1333215-0-ND
|
DigiKey | ANVIL EF .070 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
1-1333215-0-ND
|
DigiKey | ANVIL EF .070 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
1-1333215-0
|
Avnet Americas | ANVIL EF .070 - Bulk (Alt: 1-1333215-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-1-1333215-0
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL EF .070 | 0 |
|
$193.9800 / $205.3800 | Order Now | |
DISTI #
71706704
|
RS | ANVIL EF .070 | TE Connectivity 1-1333215-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.6100 / $254.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$173.1800 | Buy Now | ||
DISTI #
AMP1-1333215-0
|
Heilind Electronics | ANVIL EF .070 | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL EF .070 RoHS: Compliant | 1 Factory Stock |
|
$138.2100 / $202.8600 | Buy Now | ||
DISTI #
AMP1-1333215-0
|
Interstate Connecting Components | ANVIL EF .070 | 0 |
|
$152.4412 / $225.3969 | Buy Now |
CAD Models for 1-1333215-0 by TE Connectivity
Part Data Attributes for 1-1333215-0 by TE Connectivity
1-1333215-0
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
1-1333215-0TE ConnectivityTOOLS AND MACHINERYVS
-