Part Details for 1-1333224-7 by TE Connectivity
Overview of 1-1333224-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1333224-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1333224-7-ND
|
DigiKey | ANVIL, E/FEED (WIRE/B ONLY) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
2132-1-1333224-7-ND
|
DigiKey | ANVIL, E/FEED (WIRE/B ONLY) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
1-1333224-7
|
Avnet Americas | Anvil for End Feed Applicators - Bulk (Alt: 1-1333224-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1-1333224-7
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, E/FEED (WIRE/B ONLY) RoHS: Compliant | 0 |
|
$199.3300 / $214.1100 | Order Now |
DISTI #
71706922
|
RS | ANVIL, E/FEED (WIRE/B ONLY) | TE Connectivity 1-1333224-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.0300 / $219.5900 | RFQ |
DISTI #
AMP1-1333224-7
|
Heilind Electronics | ANVIL, E/FEED (WIRE/B ONLY) | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, E/FEED (WIRE/B ONLY) | 0 |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
AMP1-1333224-7
|
Interstate Connecting Components | ANVIL, E/FEED (WIRE/B ONLY) | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Master Electronics | ANVIL, E/FEED (WIRE/B ONLY) | 0 |
|
$138.2100 / $202.8600 | Buy Now |
Part Details for 1-1333224-7
1-1333224-7 CAD Models
1-1333224-7 Part Data Attributes
|
1-1333224-7
TE Connectivity
Buy Now
|
Compare Parts:
1-1333224-7
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |