Part Details for 1-1333227-5 by TE Connectivity
Overview of 1-1333227-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1333227-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5828
|
Newark | Anvil, Special (Wire/B Only) |Amp Te Connectivity 1-1333227-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9200 / $653.1200 | Buy Now |
DISTI #
3937-1-1333227-5-ND
|
DigiKey | ANVIL, SPECIAL (WIRE/B ONLY) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
1-1333227-5-ND
|
DigiKey | ANVIL, SPECIAL (WIRE/B ONLY) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1-1333227-5
|
Avnet Americas | ANVIL, (WIRE/B ONLY) - Bulk (Alt: 1-1333227-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1-1333227-5
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, SPECIAL (WIRE/B ONLY) | 0 |
|
$597.2900 / $621.9000 | Order Now |
DISTI #
71706964
|
RS | ANVIL, SPECIAL (WIRE/B ONLY) | TE Connectivity 1-1333227-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.4600 / $199.4300 | RFQ |
DISTI #
AMP1-1333227-5
|
Heilind Electronics | ANVIL, SPECIAL (WIRE/B ONLY) | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | ANVIL, SPECIAL (WIRE/B ONLY) | 0 |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP1-1333227-5
|
Interstate Connecting Components | ANVIL, SPECIAL (WIRE/B ONLY) | 0 |
|
$428.2353 / $640.0000 | Buy Now |
DISTI #
1-1333227-5
|
Avnet Abacus | ANVIL, (WIRE/B ONLY) (Alt: 1-1333227-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1333227-5
1-1333227-5 CAD Models
1-1333227-5 Part Data Attributes
|
1-1333227-5
TE Connectivity
Buy Now
|
Compare Parts:
1-1333227-5
TE Connectivity
Anvil Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |