Part Details for 1-1338223-3 by TE Connectivity
Overview of 1-1338223-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1338223-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5937
|
Newark | Crimper, Thru Splice |Amp Te Connectivity 1-1338223-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-1338223-3-ND
|
DigiKey | CRIMPER, MODIFIED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-1338223-3
|
Avnet Americas | CRIMPER, MODIFIED - Bulk (Alt: 1-1338223-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-1338223-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, MODIFIED | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
71707191
|
RS | CRIMPER, MODIFIED | TE Connectivity 1-1338223-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.7800 / $190.3000 | RFQ |
DISTI #
AMP1-1338223-3
|
Heilind Electronics | CRIMPER, MODIFIED | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | Crimper, Thru Splice | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-1338223-3
|
Interstate Connecting Components | CRIMPER, MODIFIED | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, MODIFIED Min Qty: 1 | 1 |
|
$192.3100 / $1,403.8000 | Buy Now |
DISTI #
1-1338223-3
|
Avnet Abacus | (Alt: 1-1338223-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1338223-3
1-1338223-3 CAD Models
1-1338223-3 Part Data Attributes
|
1-1338223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1338223-3
TE Connectivity
(1-1338223-3) CRIMPER, MODIFIED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |