Part Details for 1-1338683-0 by TE Connectivity
Overview of 1-1338683-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1338683-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1338683-0-ND
|
DigiKey | FEED PAWL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$829.3090 / $1,219.5800 | Buy Now |
DISTI #
2132-1-1338683-0-ND
|
DigiKey | FEED PAWL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.8700 | Buy Now |
DISTI #
1-1338683-0
|
Avnet Americas | - Bulk (Alt: 1-1338683-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$540.4400 / $650.3600 | Buy Now |
DISTI #
571-1-1338683-0
|
Mouser Electronics | Crimpers / Crimping Tools FEED PAWL | 0 |
|
$647.2400 / $660.5300 | Order Now |
DISTI #
AMP1-1338683-0
|
Heilind Electronics | FEED PAWL | Americas - 0 in Stock |
|
$458.0000 / $704.6154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$420.4400 / $654.4200 | Buy Now |
DISTI #
AMP1-1338683-0
|
Interstate Connecting Components | FEED PAWL | 0 |
|
$458.0000 / $704.6154 | Buy Now |
|
Powell Electronics | FEED PAWL Min Qty: 1 | 1 |
|
$479.1400 / $704.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$420.4400 / $654.4200 | Buy Now |