-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RETAINER FOR 60POS SOCKET HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1355118-1-ND
|
DigiKey | RETAINER FOR 60POS SOCKET HSG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2456 In Stock |
|
$0.5022 / $0.9700 | Buy Now |
DISTI #
1-1355118-1
|
Avnet Americas | Connector Accessories Retainer - Bulk (Alt: 1-1355118-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1425 |
|
$0.0857 | Buy Now |
DISTI #
571-1-1355118-1
|
Mouser Electronics | Automotive Connectors RETAINER FOR 60 POS SOCKET HSG RoHS: Compliant | 3410 |
|
$0.1490 / $0.5300 | Buy Now |
DISTI #
AMP1-1355118-1
|
Heilind Electronics | RETAINER FOR 60POS SOCKET HSG | Americas - 2347 in Stock |
|
$0.1237 / $0.1564 | Buy Now |
|
Onlinecomponents.com | RETAINER FOR 60POS SOCKET HSG RoHS: Compliant |
5664 In Stock |
|
$0.1432 / $0.5194 | Buy Now |
|
Bristol Electronics | 226 |
|
RFQ | ||
DISTI #
1-1355118-1
|
TTI | Automotive Connectors RETAINER FOR 60 POS SOCKET HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$0.1490 | Buy Now |
DISTI #
1-1355118-1
|
Avnet Americas | Connector Accessories Retainer - Bulk (Alt: 1-1355118-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1425 |
|
$0.0857 | Buy Now |
DISTI #
1-1355118-1
|
Avnet Americas | Connector Accessories Retainer - Bulk (Alt: 1-1355118-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1425 |
|
$0.0857 | Buy Now |
DISTI #
1-1355118-1
|
Avnet Abacus | Connector Accessories Retainer (Alt: 1-1355118-1) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355118-1
TE Connectivity
RETAINER FOR 60POS SOCKET HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |