-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHIELD, 94POSN., RECEPTACLE HO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9315
|
Newark | Shield, 94Posn., Receptacle Ho Rohs Compliant: Yes |Te Connectivity 1-1355132-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
17-1-1355132-2-ND
|
DigiKey | SHIELD, 94POSN., RECEPTACLE HO Min Qty: 1 Lead time: 23 Weeks Container: Box |
2561 In Stock |
|
$0.9576 / $1.2400 | Buy Now |
DISTI #
1-1355132-2
|
Avnet Americas | AMP1-1355132-2 - Bulk (Alt: 1-1355132-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8709 / $0.9833 | Buy Now |
DISTI #
59M9315
|
Avnet Americas | AMP1-1355132-2 - Bulk (Alt: 59M9315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 204 Partner Stock |
|
$1.3400 | Buy Now |
DISTI #
571-1-1355132-2
|
Mouser Electronics | Automotive Connectors SHIELD 94POS REC HSG RoHS: Compliant | 835 |
|
$0.9430 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.7100 | Buy Now |
DISTI #
AMP1-1355132-2
|
Heilind Electronics | SHIELD 94POSN. RECEPTACLE HO | Americas - 1155 in Stock |
|
$1.0483 / $1.3252 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Connector Cover Right Angle Polyamide Black Automotive Box RoHS: Compliant |
997 In Stock |
|
$0.9160 / $1.2630 | Buy Now |
DISTI #
60299788
|
Verical | Connector Accessories Connector Cover Right Angle Polyamide Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1801 | Americas - 975 |
|
$1.2077 / $1.6380 | Buy Now |
DISTI #
1-1355132-2
|
TTI | Automotive Connectors SHIELD 94POS REC HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2200 In Stock |
|
$0.9300 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355132-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355132-2
TE Connectivity
SHIELD, 94POSN., RECEPTACLE HO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |