Part Details for 1-1355426-1 by TE Connectivity
Overview of 1-1355426-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1355426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9092
|
Newark | Fib Opt Aufna-Geh2P |Amp Te Connectivity 1-1355426-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.6700 | Buy Now |
DISTI #
28T0178
|
Newark | Housing, Socket, 2Way, Product Range:-, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Automotive Fibre Optic Connectors, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Amp Te Connectivity 1-1355426-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.6000 | Buy Now |
DISTI #
1-1355426-1-ND
|
DigiKey | HOUSING CARRIER AUFNA-GEH2P Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0049 | Buy Now |
DISTI #
1-1355426-1
|
Avnet Americas | Conn Housing SKT 2 POS Crimp ST Loose Piece - Bulk (Alt: 1-1355426-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707244
|
RS | TE, Automotive, Rectangular/PCB Connectors, FIB OPT AUFNA-GEH2P | TE Connectivity 1-1355426-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.2200 | RFQ |
|
Onlinecomponents.com | FIB OPT AUFNA-GEH2P RoHS: Compliant |
1416 In Stock |
|
$0.8590 / $1.5320 | Buy Now |
DISTI #
51501767
|
Verical | Conn Housing RCP 2 POS Crimp ST Black Bag RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1310 | Americas - 1380 |
|
$1.0986 / $2.0265 | Buy Now |
DISTI #
1-1355426-1
|
Avnet Americas | Conn Housing SKT 2 POS Crimp ST Loose Piece - Bulk (Alt: 1-1355426-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1355426-1
|
TME | Case, ways: 2, black, MOST150,MOST25, 6mm, Polarisation: A Min Qty: 2000 | 0 |
|
$0.4210 | RFQ |
DISTI #
TE Connectivity 1-1355426-1
|
PEI Genesis | Connector Accessory | 1392 |
|
Buy Now |
Part Details for 1-1355426-1
1-1355426-1 CAD Models
1-1355426-1 Part Data Attributes:
|
1-1355426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355426-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |