-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.051in Min Cable Dia, 0.083in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5955
|
Newark | Amp Mcp 2.8, Contact Lanceless |Amp Te Connectivity 1-1355833-1 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
A127723CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15414 In Stock |
|
$0.0844 / $0.2500 | Buy Now |
DISTI #
1-1355833-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-1355833-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0 |
|
$0.0894 | Buy Now |
DISTI #
571-1-1355833-1-LP
|
Mouser Electronics | Automotive Connectors MCP2 8 BU-KONTAKT Loose Piece RoHS: Compliant | 4068 |
|
$0.1970 / $0.2800 | Buy Now |
DISTI #
571-1-1355833-1
|
Mouser Electronics | Automotive Connectors MCP2 8 BU-KONTAKT RoHS: Compliant | 9000 |
|
$0.0920 / $0.1120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 13500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0814 | Buy Now |
DISTI #
AMP1-1355833-1
|
Heilind Electronics | MCP2,8 BU-KONTAKT | Americas - 0 in Stock |
|
$0.0993 / $0.1023 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8, CONTACT LANCELESS RoHS: Compliant |
9000 In Stock |
|
$0.0830 / $0.0944 | Buy Now |
DISTI #
60625784
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2147 | Americas - 9000 |
|
$0.1159 / $0.1311 | Buy Now |
DISTI #
1-1355833-1
|
TTI | Automotive Connectors MCP2 8 BU-KONTAKT Min Qty: 13500 Package Multiple: 13500 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355833-1
TE Connectivity
Connector Accessory, 0.051in Min Cable Dia, 0.083in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |