-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP 2,8 BUSBAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-1355844-1
|
Mouser Electronics | Automotive Connectors MCP 2,8 BUSBAR RoHS: Compliant | 0 |
|
$0.1730 / $0.1930 | Order Now |
DISTI #
AMP1-1355844-1
|
Heilind Electronics | MCP 2,8 BUSBAR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-1355844-1
|
Interstate Connecting Components | MCP 2,8 BUSBAR | 0 |
|
Buy Now | |
DISTI #
1-1355844-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 1-1355844-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355844-1
TE Connectivity
MCP 2,8 BUSBAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.204 inch | |
Cable Entry-Min | 0.161 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 11 AWG |