-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.043in Min Cable Dia, 0.055in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127724CT-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP TIN Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8219 In Stock |
|
$0.1116 / $0.2500 | Buy Now |
DISTI #
1-1355876-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-1355876-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1107 / $0.1250 | Buy Now |
DISTI #
571-1-1355876-1
|
Mouser Electronics | Automotive Connectors MCP2 8 BU-KONTAKT RoHS: Compliant | 9665 |
|
$0.1170 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1076 | Buy Now |
DISTI #
AMP1-1355876-1
|
Heilind Electronics | MCP2,8 BU-KONTAKT | Americas - 0 in Stock |
|
$0.1313 / $0.1374 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8, CONTACT LANCELESS RoHS: Compliant | 0 |
|
$0.1201 / $0.1355 | Buy Now |
DISTI #
AMP1-1355876-1
|
Interstate Connecting Components | MCP2,8 BU-KONTAKT | 0 |
|
$0.1313 / $0.1374 | Buy Now |
DISTI #
1-1355876-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-1355876-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1355876-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-1355876-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP MCP 2.8, CONTACT LANCELESS RoHS: Compliant | 0 |
|
$0.1201 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1355876-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355876-1
TE Connectivity
Connector Accessory, 0.043in Min Cable Dia, 0.055in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |