-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALU FERRULE GDL 5G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1379200-1-ND
|
DigiKey | ALU FERRULE GDL 5G Min Qty: 20000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3450 | Buy Now |
DISTI #
1-1379200-1
|
Avnet Americas | ALU FERRULE GDL 5G - Bulk (Alt: 1-1379200-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.3352 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP1-1379200-1
|
Heilind Electronics | ALU FERRULE GDL 5G | Americas - 0 in Stock |
|
$0.3721 | Buy Now |
|
Onlinecomponents.com | ALU FERRULE GDL 5G RoHS: Compliant | 0 |
|
$0.3240 / $0.9108 | Buy Now |
DISTI #
AMP1-1379200-1
|
Interstate Connecting Components | ALU FERRULE GDL 5G | 0 |
|
$0.3721 | Buy Now |
|
Master Electronics | ALU FERRULE GDL 5G RoHS: Compliant | 0 |
|
$0.3240 / $0.9108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1379200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1379200-1
TE Connectivity
ALU FERRULE GDL 5G
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |