Part Details for 1-1393100-2 by TE Connectivity
Overview of 1-1393100-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6052
|
Newark | Kb-17Ag-120=Ka/Kb/Kc/Kr |Amp Te Connectivity 1-1393100-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393100-2
|
Avnet Americas | Electromechanical Relay 4PDT 10A 120VAC 1.03KOhm Socket - Bulk (Alt: 1-1393100-2) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KB-17AG-120=KA/KB/KC/KR RoHS: Compliant |
19 In Stock |
|
$136.0200 / $149.0100 | Buy Now |
DISTI #
62989630
|
Verical | Power Relay 120VAC 10A 4PDT(81.7x46x36)mm Panel Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$176.8260 / $193.7130 | Buy Now |
DISTI #
1-1393100-2
|
TTI | General Purpose Relays KB-17AG-120 KA/KB/KC/KR Min Qty: 15 Package Multiple: 15 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | KB-17AG-120=KA/KB/KC/KR RoHS: Compliant |
19 In Stock |
|
$136.0200 / $149.0100 | Buy Now |
Part Details for 1-1393100-2
1-1393100-2 CAD Models
1-1393100-2 Part Data Attributes
|
1-1393100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393100-2
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 46.02 mm | |
Body Height | 36.01 mm | |
Body Length or Diameter | 81.78 mm | |
Coil Current(AC)-Max | 0.044 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 5300 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 81.78mm x 46.02mm x 36.01mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT0 | |
Surface Mount | NO | |
Termination Type | SNAP ON |