Part Details for 1-1393102-3 by TE Connectivity
Overview of 1-1393102-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-1393102-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3972
|
Newark | Krp-3Dh-12=Ka/Kb/Kc/Kr |Amp Te Connectivity 1-1393102-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9300 / $154.9100 | Buy Now |
DISTI #
2266-1-1393102-3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 12V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
84 In Stock |
|
$75.4800 / $79.9200 | Buy Now |
DISTI #
1-1393102-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 20A 12VDC 120Ohm Socket - Bulk (Alt: 1-1393102-3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KRP-3DH-12=KA/KB/KC/KR RoHS: Compliant |
84 Partner Stock |
|
$130.1000 / $185.9000 | Buy Now |
DISTI #
113931023-TEC
|
TME | 1-1393102-3 Min Qty: 1 | 84 |
|
$74.3864 / $87.5143 | Buy Now |
DISTI #
C1S757104371922
|
Chip1Stop | Electromechanical Relay SPST-NO-DM 20A 12VDC 120Ohm Socket RoHS: Compliant | 84 |
|
$74.2000 / $83.6000 | Buy Now |
|
Master Electronics | KRP-3DH-12=KA/KB/KC/KR RoHS: Compliant |
84 Partner Stock |
|
$130.1000 / $185.9000 | Buy Now |
Part Details for 1-1393102-3
1-1393102-3 CAD Models
1-1393102-3 Part Data Attributes
|
1-1393102-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393102-3
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 20A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@120VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 2500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |