-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393115-0-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
858 In Stock |
|
$22.0000 / $23.7700 | Buy Now |
DISTI #
1-1393115-0
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Bracket Mount - Bulk (Alt: 1-1393115-0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KUIP-11D55-12=KU RoHS: Compliant |
882 In Stock |
|
$25.0000 / $42.4800 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ | ||
DISTI #
113931150-TEC
|
TME | 1-1393115-0 Min Qty: 2 | 858 |
|
$21.7286 / $26.0660 | Buy Now |
DISTI #
1-1393115-0
|
Avnet Abacus | Power Relay DPDT 240VAC 12VDC Quick Connect/Solder Bracket Mount Box/Tray (Alt: 1-1393115-0) Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104371995
|
Chip1Stop | Electromechanical Relay 12VDC 120Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant | 858 |
|
$21.2000 / $25.7000 | Buy Now |
|
Master Electronics | KUIP-11D55-12=KU RoHS: Compliant |
882 In Stock |
|
$25.0000 / $42.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393115-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393115-0
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.71 mm | |
Body Height | 48.41 mm | |
Body Length or Diameter | 38.89 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |