-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3980
|
Newark | Khau-11D12-24=Kh |Amp Te Connectivity 1-1393122-7 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5800 | Buy Now |
DISTI #
1-1393122-7
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 690Ohm Socket - Bulk (Alt: 1-1393122-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$29.1696 / $35.1024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$30.9000 | Buy Now |
DISTI #
AMP1-1393122-7
|
Heilind Electronics | KHAU-11D12-24=KH | Americas - 0 in Stock |
|
$38.1394 / $41.0733 | Buy Now |
|
Onlinecomponents.com | KHAU-11D12-24=KH RoHS: Compliant | 0 |
|
$31.5900 / $88.4900 | Buy Now |
DISTI #
AMP1-1393122-7
|
Interstate Connecting Components | KHAU-11D12-24=KH | 0 |
|
$38.1394 / $41.0733 | Buy Now |
|
Master Electronics | KHAU-11D12-24=KH RoHS: Compliant | 0 |
|
$31.5900 / $88.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393122-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393122-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |