-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393154-6
|
Avnet Americas | Electromechanical Relay 4PDT 12A 12VDC 192Ohm Plug-In - Tape and Reel (Alt: 1-1393154-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$8.7084 / $10.4796 | Buy Now |
DISTI #
571-1-1393154-6
|
Mouser Electronics | General Purpose Relays PT580012 RoHS: Compliant | 0 |
|
$10.8300 / $11.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$9.2300 | Buy Now |
DISTI #
AMP1-1393154-6
|
Heilind Electronics | PT580012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT580012 RoHS: Compliant | 0 |
|
$9.1400 / $19.0400 | Buy Now |
DISTI #
1-1393154-6
|
Avnet Americas | Electromechanical Relay 4PDT 12A 12VDC 192Ohm Plug-In - Tape and Reel (Alt: 1-1393154-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$8.7084 / $10.4796 | Buy Now |
DISTI #
1-1393154-6
|
Avnet Americas | Electromechanical Relay 4PDT 12A 12VDC 192Ohm Plug-In - Tape and Reel (Alt: 1-1393154-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$8.7084 / $10.4796 | Buy Now |
DISTI #
AMP1-1393154-6
|
Interstate Connecting Components | PT580012 | 0 |
|
Buy Now | |
DISTI #
000000000005359947
|
Sager | General Purpose Relays PT580012 Min Qty: 250 | 0 |
|
$9.8400 / $10.2500 | Buy Now |
DISTI #
1-1393154-6
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 12VDC 192Ohm Plug-In (Alt: 1-1393154-6) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393154-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393154-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 1-1393154-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393154-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1419111-0 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393154-6 vs 8-1419111-0 |
9-1419111-2 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393154-6 vs 9-1419111-2 |