Part Details for 1-1393162-5 by TE Connectivity
Overview of 1-1393162-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393162-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3993
|
Newark | Relay Sockets & Hardware Relay Accessories |Amp Te Connectivity 1-1393162-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.8340 / $1.3100 | Buy Now |
DISTI #
2266-1-1393162-5-ND
|
DigiKey | RELAY ACCESSORIES Min Qty: 150 Lead time: 23 Weeks Container: Bag MARKETPLACE PRODUCT |
250 In Stock |
|
$0.5100 | Buy Now |
DISTI #
1-1393162-5-ND
|
DigiKey | RELAY ACCESSORIES Min Qty: 150 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5333 | Buy Now |
DISTI #
1-1393162-5
|
Avnet Americas | Connector Accessories Relay Socket Metal Retaining Clip - Bag (Alt: 1-1393162-5) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
71707635
|
RS | TE, IND Devices, Circular Connectors, ZG28801 | TE Connectivity 1-1393162-5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5600 | RFQ |
|
Onlinecomponents.com | Conn Relay Socket SKT Solder ST Thru-Hole RoHS: Compliant |
1275 In Stock |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
62987691
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1025 |
|
$1.5340 / $2.0150 | Buy Now |
DISTI #
25011935
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 250 |
|
$0.4800 | Buy Now |
DISTI #
TE Connectivity 1-1393162-5
|
PEI Genesis | RELAY ACCESSORIES | 250 |
|
Buy Now | |
|
Master Electronics | Conn Relay Socket SKT Solder ST Thru-Hole RoHS: Compliant |
1275 In Stock |
|
$1.2600 / $1.4400 | Buy Now |
Part Details for 1-1393162-5
1-1393162-5 CAD Models
1-1393162-5 Part Data Attributes
|
1-1393162-5
TE Connectivity
Buy Now
|
Compare Parts:
1-1393162-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |