1-1393203-2
TE Connectivity
Description: (1-1393203-2) V23148-A0007-B101

Overview of 1-1393203-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1393203-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1393203-2-ND
DigiKey RELAY GEN PURPOSE SPST 7A 24V Min Qty: 400 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $7.7406
$7.7406 Buy Now
DISTI # 1-1393203-2
Avnet Americas Electromechanical Relay SPST-NO 12A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1-1393203-2) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Bulk 0
  • 400 $6.8018
  • 450 $6.6102
  • 850 $6.4186
  • 2,000 $6.2270
  • 4,000 $6.0354
  • 20,000 $5.8438
  • 40,000 $5.6522
$5.6522 / $6.8018 Buy Now
DISTI # 571-1-1393203-2
Mouser Electronics General Purpose Relays V23148-A0007-B101 RoHS: Compliant 0
  • 400 $7.7300
  • 500 $7.2500
  • 1,000 $6.7700
$6.7700 / $7.7300 Order Now
DISTI # 72143372
RS Relay, V23148-A0007-B101 | TE Connectivity 1-1393203-2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 400 $8.8100
$8.8100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube 0
Tube
  • 400 $5.9900
$5.9900 Buy Now
DISTI # AMP1-1393203-2
Heilind Electronics V23148-A0007-B101 Americas - 0 in Stock
  • 1 $7.0866
  • 25 $6.8976
  • 50 $6.7185
$6.7185 / $7.0866 Buy Now
Onlinecomponents.com V23148-A0007-B101 RoHS: Compliant 0
  • 100 $12.4500
  • 200 $7.6600
  • 300 $6.0700
  • 400 $5.9500
$5.9500 / $12.4500 Buy Now
DISTI # AMP1-1393203-2
Interstate Connecting Components V23148-A0007-B101 0
  • 1 $7.0866
  • 25 $6.8976
  • 50 $6.7185
$6.7185 / $7.0866 Buy Now
DISTI # 000000000005359949
Sager General Purpose Relays V23148-A0007-B101 Min Qty: 400 0
  • 400 $6.6500
  • 725 $4.6500
$4.6500 / $6.6500 Buy Now
DISTI # 1-1393203-2
Avnet Abacus Electromechanical Relay SPST-NO 12A 24VDC 1.28KOhm Through Hole (Alt: 1-1393203-2) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1393203-2
Avnet Abacus Electromechanical Relay SPST-NO 12A 24VDC 1.28KOhm Through Hole (Alt: 1-1393203-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics V23148-A0007-B101 RoHS: Compliant 0
  • 100 $12.4500
  • 200 $7.6600
  • 300 $6.0700
  • 400 $5.9500
$5.9500 / $12.4500 Buy Now

CAD Models for 1-1393203-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1393203-2 by TE Connectivity

1-1393203-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
16.2 mm
Body Height
14.9 mm
Body Length or Diameter
21.2 mm
Coil Current(DC)-Max
0.018 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
450 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1280 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
7A@400VAC
Contact Current(AC)-Max
7 A
Contact Current(DC)-Max
7 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
2000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
7 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Physical Dimension
21.2mm x 16.2mm x 14.9mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
RT3
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9 g
Want to compare parts?
  1. 1-1393203-2
    TE Connectivity
    (1-1393203-2) V23148-A0007-B101
    VS

Related Parts for 1-1393203-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1393203-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1393203-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1393203-2 would you like to use for your alert(s)?
  • Please alert me when 1-1393203-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1393203-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1393203-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1393203-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1393203-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1393203-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: