Part Details for 1-1393203-3 by TE Connectivity
Overview of 1-1393203-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-1393203-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393203-3-ND
|
DigiKey | RELAY GEN PURPOSE SPST 7A 24V Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7406 | Buy Now |
DISTI #
1-1393203-3
|
Avnet Americas | Electromechanical Relay SPST-NC 12A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1-1393203-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$5.6522 / $6.8018 | Buy Now |
DISTI #
571-1-1393203-3
|
Mouser Electronics | General Purpose Relays V23148-A0007-C101 RoHS: Compliant | 0 |
|
$7.2500 / $7.7300 | Order Now |
DISTI #
72143927
|
RS | Relay, V23148-A0007-C101 | TE Connectivity 1-1393203-3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$5.9900 | Buy Now |
DISTI #
AMP1-1393203-3
|
Heilind Electronics | V23148-A0007-C101 | Americas - 0 in Stock |
|
$6.7185 / $7.0866 | Buy Now |
|
Onlinecomponents.com | V23148-A0007-C101 RoHS: Compliant | 0 |
|
$5.9500 / $12.4500 | Buy Now |
DISTI #
AMP1-1393203-3
|
Interstate Connecting Components | V23148-A0007-C101 | 0 |
|
$6.7185 / $7.0866 | Buy Now |
DISTI #
000000000005359950
|
Sager | General Purpose Relays V23148-A0007-C101 Min Qty: 400 | 0 |
|
$4.6500 / $6.6500 | Buy Now |
DISTI #
1-1393203-3
|
Avnet Abacus | Electromechanical Relay SPST-NC 12A 24VDC 1.28KOhm Through Hole (Alt: 1-1393203-3) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393203-3
1-1393203-3 CAD Models
1-1393203-3 Part Data Attributes
|
1-1393203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393203-3
TE Connectivity
(1-1393203-3) V23148-A0007-C101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |