-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393203-4) V23148-A0008-A101
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393203-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 7A 48V Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8959 | Buy Now |
DISTI #
1-1393203-4
|
Avnet Americas | Electromechanical Relay SPDT 12A 48VDC 3.8KOhm Through Hole - Bulk (Alt: 1-1393203-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$8.2128 / $9.8832 | Buy Now |
DISTI #
571-1-1393203-4
|
Mouser Electronics | General Purpose Relays V23148-A0008-A101 RoHS: Compliant | 0 |
|
$10.8900 | Order Now |
DISTI #
72143648
|
RS | Relay, V23148-A0008-A101 | TE Connectivity 1-1393203-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$8.7000 | Buy Now |
DISTI #
AMP1-1393203-4
|
Heilind Electronics | V23148-A0008-A101 | Americas - 0 in Stock |
|
$9.7621 / $10.2970 | Buy Now |
|
Onlinecomponents.com | V23148-A0008-A101 RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now |
DISTI #
AMP1-1393203-4
|
Interstate Connecting Components | V23148-A0008-A101 | 0 |
|
$9.7621 / $10.2970 | Buy Now |
DISTI #
000000000005359951
|
Sager | General Purpose Relays V23148-A0008-A101 Min Qty: 25 | 0 |
|
$11.6000 | Buy Now |
DISTI #
1-1393203-4
|
Avnet Abacus | Electromechanical Relay SPDT 12A 48VDC 3.8KOhm Through Hole (Alt: 1-1393203-4) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393203-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393203-4
TE Connectivity
(1-1393203-4) V23148-A0008-A101
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 606 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 3800 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |