Part Details for 1-1393204-4 by TE Connectivity
Overview of 1-1393204-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1393204-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8952
|
Newark | Power Relay, Dpdt, 7A, 250Vac, Th, Contact Configuration:Dpdt, Coil Voltage:18Vdc, Contact Current:7A, Product Range:U/Ub Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1-1393204-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$13.1900 / $19.1400 | Buy Now |
DISTI #
1-1393204-4-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 7A 6V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
313 In Stock |
|
$9.8323 / $16.0900 | Buy Now |
DISTI #
1-1393204-4
|
Avnet Americas | General Purpose Relays - Rail/Tube (Alt: 1-1393204-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$10.7498 / $12.9362 | Buy Now |
DISTI #
655-1-1393204-4
|
Mouser Electronics | General Purpose Relays V23148-B0010-A101 RoHS: Compliant | 0 |
|
$15.6300 | Order Now |
DISTI #
71707638
|
RS | TE, IND Devices, Relay - Board Level, V23148-B0010-A101 | TE Connectivity 1-1393204-4 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $15.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$11.3900 | Buy Now |
DISTI #
AMP1-1393204-4
|
Heilind Electronics | V23148-B0010-A101 | Americas - 0 in Stock |
|
$12.7777 / $13.4779 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12A SPDT (21.2x16.2x14.9)mm THT Power Relay RoHS: Compliant |
12 In Stock |
|
$8.5000 / $15.0500 | Buy Now |
DISTI #
1-1393204-4
|
Avnet Americas | General Purpose Relays - Rail/Tube (Alt: 1-1393204-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$10.7498 / $12.9362 | Buy Now |
DISTI #
V23148B0010A101
|
TME | Relay: electromagnetic, SPDT, Ucoil: 18VDC, 7A, 7A/250VAC, 7A/24VDC Min Qty: 1 | 77 |
|
$11.7800 / $18.1300 | Buy Now |
Part Details for 1-1393204-4
1-1393204-4 CAD Models
1-1393204-4 Part Data Attributes
|
1-1393204-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393204-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@400VAC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |