1-1393209-2
TE Connectivity
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Overview of 1-1393209-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for 1-1393209-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC6105
Newark T90S1D12-12=T90- |Amp Te Connectivity 1-1393209-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   3
RFQ
DISTI # 1-1393209-2
Avnet Abacus Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole (Alt: 1-1393209-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now
DISTI # 1-1393209-2
Avnet Abacus Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole (Alt: 1-1393209-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1-1393209-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1393209-2 by TE Connectivity

1-1393209-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
24.1 mm
Body Height
16.9 mm
Body Length or Diameter
30.5 mm
Coil Current(DC)-Max
0.078 A
Coil Operate Voltage(DC)
9 V
Coil Power
930 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
155 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact Resistance
75 mΩ
Contact/Output Supply Type
AC/DC
End Contact Material
Silver Cadmium Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
15 ms
Physical Dimension
30.5mm x 24.1mm x 16.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
15 ms
Surface Mount
NO
Terminal Length
0.0032994665989331978 inch
Termination Type
SOLDER
Want to compare parts?
  1. 1-1393209-2
    TE Connectivity
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1393209-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1393209-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1393209-2 would you like to use for your alert(s)?
  • Please alert me when 1-1393209-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1393209-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1393209-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1393209-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1393209-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1393209-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: