-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.056A (Coil), 18VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4001
|
Newark | General Purpose Relays 30 Amp 18Vdc Spst No |Amp Te Connectivity 1-1393210-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.0200 / $10.0500 | Buy Now |
DISTI #
1-1393210-5
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 18VDC Through Hole - Bulk (Alt: 1-1393210-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3108 / $3.7380 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 18 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$3.3800 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 18 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.3800 | Buy Now |
DISTI #
AMP1-1393210-5
|
Heilind Electronics | T9AS1D12-18=T9A | Americas - 0 in Stock |
|
$3.7449 / $3.9502 | Buy Now |
|
Onlinecomponents.com | T9AS1D12-18 RoHS: Compliant |
1492 In Stock |
|
$2.8200 / $4.2000 | Buy Now |
DISTI #
1-1393210-5
|
TTI | General Purpose Relays T9AS1D12-18 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 800 In Stock |
|
$2.9000 / $4.2400 | Buy Now |
DISTI #
1-1393210-5
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 18VDC Through Hole - Bulk (Alt: 1-1393210-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3108 / $3.7380 | Buy Now |
DISTI #
AMP1-1393210-5
|
Interstate Connecting Components | T9AS1D12-18=T9A | 0 |
|
$3.7449 / $3.9502 | Buy Now |
DISTI #
1-1393210-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 18VDC Through Hole (Alt: 1-1393210-5) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393210-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393210-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.056A (Coil), 18VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.056 A | |
Coil Current(DC)-Max | 0.056 A | |
Coil Power | 1000 mW | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.3mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for 1-1393210-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393210-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AS1D12-18 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.056A (Coil), 18VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393210-5 vs T9AS1D12-18 |