-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 211mW (Coil), 5A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7166
|
Newark | Power Relay, Spdt, 5A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Pe Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity 1-1393219-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$3.9300 / $6.3000 | Buy Now |
DISTI #
35AC6118
|
Newark | Pe015024 |Amp Te Connectivity 1-1393219-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3950 |
|
$3.7900 | Buy Now |
DISTI #
PB2572-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
620 In Stock |
|
$3.5350 / $6.0600 | Buy Now |
DISTI #
1-1393219-5
|
Avnet Americas | SCR1-1393219-5 - Bulk (Alt: 1-1393219-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
72143854
|
RS | Relay, PE015024 | TE Connectivity 1-1393219-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.1300 | Buy Now |
DISTI #
AMP1-1393219-5
|
Heilind Electronics | PE015024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE015024 RoHS: Compliant | 0 |
|
$3.1000 / $6.5000 | Buy Now |
DISTI #
1-1393219-5
|
Avnet Americas | SCR1-1393219-5 - Bulk (Alt: 1-1393219-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
AMP1-1393219-5
|
Interstate Connecting Components | PE015024 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393219-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393219-5
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 211mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 211 mW | |
Coil Resistance | 2725 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |