Part Details for 1-1393222-2 by TE Connectivity
Overview of 1-1393222-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 1-1393222-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393222-2-ND
|
DigiKey | V23061A1003A402=MINISTARKSTROM Min Qty: 19 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
553 In Stock |
|
$3.4600 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 6VDC 165Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay RoHS: Compliant |
553 Partner Stock |
|
$3.1800 / $4.5200 | Buy Now |
DISTI #
16321589
|
Verical | Power Relay 6VDC 8A SPST-NO(28.6mm 10mm 15mm) THT Min Qty: 18 Package Multiple: 1 | Americas - 553 |
|
$3.2500 / $3.5200 | Buy Now |
DISTI #
113932222-TEC
|
TME | 1-1393222-2 Min Qty: 11 | 553 |
|
$3.4259 / $4.1247 | Buy Now |
DISTI #
1-1393222-2
|
Richardson RFPD | GENERAL PURPOSE RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-1393222-2
|
Avnet Abacus | Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube (Alt: 1-1393222-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393222-2
|
Avnet Abacus | Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube (Alt: 1-1393222-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103049080
|
Chip1Stop | Electromechanical Relay 6VDC 165Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay RoHS: Compliant | 553 |
|
$3.4400 / $4.0100 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 165Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay RoHS: Compliant |
553 Partner Stock |
|
$3.1800 / $4.5200 | Buy Now |
Part Details for 1-1393222-2
1-1393222-2 CAD Models
1-1393222-2 Part Data Attributes
|
1-1393222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393222-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.036A (Coil), 218mW (Coil), DC Input, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 4.1 V | |
Coil Power | 218 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 165 Ω | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | CUL; EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |