Part Details for 1-1393234-6 by TE Connectivity
Overview of 1-1393234-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393234-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4013
|
Newark | General Purpose Relays Rp818524 |Amp Te Connectivity 1-1393234-6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 | Buy Now |
DISTI #
2266-1-1393234-6-ND
|
DigiKey | RELAY GEN PURP Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$4.7600 | Buy Now |
DISTI #
1-1393234-6
|
Avnet Americas | Power PCB Relay RP II/1 - Bulk (Alt: 1-1393234-6) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power PCB Relay RP II/1 RoHS: Compliant |
128 Partner Stock |
|
$4.3100 / $5.5000 | Buy Now |
DISTI #
16321602
|
Verical | Power Relay 24VDC 12A SPDT(29x12.6x25.5)mm THT Min Qty: 14 Package Multiple: 1 | Americas - 128 |
|
$4.4700 | Buy Now |
DISTI #
113932346-TEC
|
TME | 1-1393234-6 Min Qty: 9 | 128 |
|
$5.2248 / $5.2260 | Buy Now |
DISTI #
C1S757103091490
|
Chip1Stop | Power PCB Relay RP II/1 RoHS: Compliant | 128 |
|
$5.0600 / $5.3900 | Buy Now |
|
Master Electronics | Power PCB Relay RP II/1 RoHS: Compliant |
128 Partner Stock |
|
$4.3100 / $5.5000 | Buy Now |
Part Details for 1-1393234-6
1-1393234-6 CAD Models
1-1393234-6 Part Data Attributes
|
1-1393234-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393234-6
TE Connectivity
Power/Signal Relay, SPDT, Momentary, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |