-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9124
|
Newark | Rt114110 |Amp Te Connectivity 1-1393239-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.7400 | Buy Now |
DISTI #
1-1393239-6
|
Avnet Americas | Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393239-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7696 / $4.2560 | Buy Now |
DISTI #
655-1-1393239-6
|
Mouser Electronics | General Purpose Relays RT114110 RoHS: Compliant | 464 |
|
$3.8000 / $5.1800 | Buy Now |
|
Future Electronics | RT Series SPDT 12 A 110 VDC Through Hole Standard High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.8000 | Buy Now |
DISTI #
AMP1-1393239-6
|
Heilind Electronics | RT114110 | Americas - 0 in Stock |
|
$4.2639 / $4.4976 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 110VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
2500 In Stock |
|
$3.4900 / $5.1800 | Buy Now |
DISTI #
1-1393239-6
|
TTI | General Purpose Relays RT114110 Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.0000 / $3.6900 | Buy Now |
DISTI #
AMP1-1393239-6
|
Interstate Connecting Components | RT114110 | 0 |
|
$4.2639 / $4.4976 | Buy Now |
DISTI #
1-1393239-6
|
Avnet Abacus | Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole (Alt: 1-1393239-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393239-6
|
Avnet Abacus | Electromechanical Relay SPDT 12A 110VDC 28.8KOhm Through Hole (Alt: 1-1393239-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393239-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393239-6
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |