-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393240-1) RT315012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6737
|
Newark | Power Relay, Spdt, 16A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 1-1393240-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $10.7400 | Buy Now |
DISTI #
09H4753
|
Newark | Rt315012 |Schrack Te Connectivity 1-1393240-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
PB2008-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2778 In Stock |
|
$6.9750 / $8.9100 | Buy Now |
DISTI #
1-1393240-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 1-1393240-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$6.9192 / $7.8120 | Buy Now |
DISTI #
71707656
|
RS | TE, IND Devices, Relay, RT315012 | TE Connectivity 1-1393240-1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3800 | RFQ |
|
Future Electronics | General Purpose Relays SPDT 16A 12VDC PCB MINIATURE RELAY RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$6.9800 / $7.1600 | Buy Now |
DISTI #
AMP1-1393240-1
|
Heilind Electronics | RT315012 | Americas - 0 in Stock |
|
$7.8265 / $8.2554 | Buy Now |
|
Onlinecomponents.com | RT315012 RoHS: Compliant |
995 In Stock |
|
$7.0200 / $8.5700 | Buy Now |
DISTI #
12017263
|
Verical | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 | Americas - 1500 |
|
$3.8005 / $4.1400 | Buy Now |
DISTI #
62989749
|
Verical | Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 | Americas - 980 |
|
$8.9697 / $11.1443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393240-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393240-1
TE Connectivity
(1-1393240-1) RT315012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |