Part Details for 1-1393240-5 by TE Connectivity
Overview of 1-1393240-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139324-002LF | Amphenol Communications Solutions | 10139324-002LF-HPCE MEZZANINE VERT REC |
Price & Stock for 1-1393240-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393240-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 36V Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3037 | Buy Now |
DISTI #
3937-1-1393240-5-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 36V Min Qty: 1 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.9454 / $15.8500 | Buy Now |
DISTI #
1-1393240-5
|
Avnet Americas | Electromechanical Relay SPDT 16A 36VDC Through Hole - Bulk (Alt: 1-1393240-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$6.6906 / $8.0514 | Buy Now |
DISTI #
571-1-1393240-5
|
Mouser Electronics | General Purpose Relays RT315036 RoHS: Compliant | 0 |
|
$7.8700 / $8.3000 | Order Now |
DISTI #
72143545
|
RS | Relay, RT315036 | TE Connectivity 1-1393240-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.0900 | Buy Now |
DISTI #
AMP1-1393240-5
|
Heilind Electronics | RT315036 | Americas - 0 in Stock |
|
$7.9527 / $8.3886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $19.2800 | Buy Now |
DISTI #
AMP1-1393240-5
|
Interstate Connecting Components | RT315036 | 0 |
|
$7.9527 / $8.3886 | Buy Now |
DISTI #
000000000005359961
|
Sager | General Purpose Relays RT315036 Min Qty: 20 | 0 |
|
$9.4500 | Buy Now |