-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393240-9) RT315110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2870-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 110V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1500 In Stock |
|
$9.6379 / $15.7700 | Buy Now |
DISTI #
1-1393240-9
|
Avnet Americas | Electromechanical Relay SPDT 16A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393240-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.6056 / $9.7160 | Buy Now |
DISTI #
655-1-1393240-9
|
Mouser Electronics | General Purpose Relays RT315110 RoHS: Compliant | 0 |
|
$11.9100 | Order Now |
DISTI #
71707658
|
RS | TE, IND Devices, Relay, RT315110 | TE Connectivity 1-1393240-9 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$8.6800 | Buy Now |
DISTI #
AMP1-1393240-9
|
Heilind Electronics | RT315110 | Americas - 0 in Stock |
|
$7.5000 | Buy Now |
|
Onlinecomponents.com | RT315110 RoHS: Compliant | 0 |
|
$8.8000 / $25.8200 | Buy Now |
DISTI #
1-1393240-9
|
Avnet Americas | Electromechanical Relay SPDT 16A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393240-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.6056 / $9.7160 | Buy Now |
DISTI #
AMP1-1393240-9
|
Interstate Connecting Components | RT315110 | 0 |
|
$7.5000 | Buy Now |
DISTI #
1-1393240-9
|
Avnet Abacus | Electromechanical Relay SPDT 16A 110VDC 28.8KOhm Through Hole (Alt: 1-1393240-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393240-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393240-9
TE Connectivity
(1-1393240-9) RT315110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1-1393240-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393240-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393239-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1393240-9 vs 2-1393239-2 |
7-1393238-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393240-9 vs 7-1393238-2 |