-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393242-0-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 20 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1856 In Stock |
|
$3.4600 / $3.7400 | Buy Now |
DISTI #
PB2986-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7118 | Buy Now |
DISTI #
1-1393242-0
|
Avnet Americas | RTD14009F - Bulk (Alt: 1-1393242-0) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Bulk | 0 |
|
$2.8910 / $3.4790 | Buy Now |
DISTI #
655-1-1393242-0
|
Mouser Electronics | General Purpose Relays RTD14009F RoHS: Compliant | 0 |
|
$3.0500 / $3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Box | 0Box |
|
$3.0700 | Buy Now |
DISTI #
AMP1-1393242-0
|
Heilind Electronics | RTD14009F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTD14009F RoHS: Compliant |
1856 Partner Stock |
|
$2.5200 / $4.5800 | Buy Now |
DISTI #
AMP1-1393242-0
|
Interstate Connecting Components | RTD14009F | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1393242-0
|
PEI Genesis | Power/Signal Relay, 1 Form C | 1856 |
|
Buy Now | |
|
Master Electronics | RTD14009F RoHS: Compliant |
1856 Partner Stock |
|
$2.5200 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393242-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393242-0
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |