-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9127
|
Newark | General Purpose Relays Rte24024 |Amp Te Connectivity 1-1393243-0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 10010 |
|
$2.7800 / $3.8100 | Buy Now |
DISTI #
2266-1-1393243-0-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
10010 In Stock |
|
$2.2700 / $2.4600 | Buy Now |
DISTI #
1-1393243-0
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1-1393243-0) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 11347 |
|
$2.0678 | Buy Now |
DISTI #
17M9933
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 17M9933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 12031 Partner Stock |
|
$3.7800 / $5.0300 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2599Tube |
|
$1.8100 / $2.0400 | Buy Now |
DISTI #
AMP1-1393243-0
|
Heilind Electronics | RTE24024 | Americas - 19020 in Stock |
|
$1.4447 / $1.5239 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole. RoHS: Compliant |
105108 In Stock |
|
$1.3000 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.4640 / $4.9280 | Buy Now |
DISTI #
1-1393243-0
|
TTI | General Purpose Relays RTE24024 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 13760 In Stock |
|
$1.7300 / $1.7800 | Buy Now |
DISTI #
1-1393243-0
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1-1393243-0) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 11347 |
|
$2.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393243-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393243-0
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for 1-1393243-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393243-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-24-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1-1393243-0 vs G2RL-24-DC24 |
RTE25024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 1-1393243-0 vs RTE25024 |