Part Details for 1-1393546-7 by TE Connectivity
Overview of 1-1393546-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393546-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393546-7
|
Avnet Abacus | AMP1-1393546-7 (Alt: 1-1393546-7) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393546-7
|
Avnet Abacus | AMP1-1393546-7 (Alt: 1-1393546-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393546-7
1-1393546-7 CAD Models
1-1393546-7 Part Data Attributes:
|
1-1393546-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393546-7
TE Connectivity
SLIDE DIP SWITCH-4SWITCHES, SPDT, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12.42 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 20.32 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 1-1393546-7
This table gives cross-reference parts and alternative options found for 1-1393546-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393546-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD08H1B | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1393546-7 vs SD08H1B |
GDR04 | SLIDE DIP SWITCH- | TE Connectivity | 1-1393546-7 vs GDR04 |
BD08 | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1393546-7 vs BD08 |
SD04H1K | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 1-1393546-7 vs SD04H1K |
SDA08H0K | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 1-1393546-7 vs SDA08H0K |
SD08H1K | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 1-1393546-7 vs SD08H1K |