Part Details for 1-1393558-0 by TE Connectivity
Overview of 1-1393558-0 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1393558-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9136
|
Newark | Headers & Wire Housings Bkmod 422 Bueg |Amp Te Connectivity 1-1393558-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
2266-1-1393558-0-ND
|
DigiKey | C42334A 422C316=BKMOD 422 BUEG Min Qty: 1 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT |
10805 In Stock |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
3937-1-1393558-0-ND
|
DigiKey | C42334A 422C316=BKMOD 422 BUEG Min Qty: 1 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6000 | Buy Now |
DISTI #
1-1393558-0-ND
|
DigiKey | C42334A 422C316=BKMOD 422 BUEG Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2675 | Buy Now |
DISTI #
1-1393558-0
|
Avnet Americas | AMP1-1393558-0 - Bag (Alt: 1-1393558-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 1 Days Container: Bag | 0 |
|
$0.2568 | Buy Now |
DISTI #
571-1-1393558-0
|
Mouser Electronics | Headers & Wire Housings BKMOD 422 BUEG RoHS: Compliant | 1484 |
|
$0.2670 / $0.7000 | Buy Now |
DISTI #
71707691
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, C42334A 422C316=BKMOD 422 BUEG | TE Connectivity 1-1393558-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.3740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.2520 | Buy Now |
DISTI #
AMP1-1393558-0
|
Heilind Electronics | C42334A 422C316=BKMOD 422 BUEG | Americas - 0 in Stock |
|
$0.3147 / $0.3194 | Buy Now |
|
Onlinecomponents.com | Strain Relief With BKMOD 422 BUEG RoHS: Compliant | 0 |
|
$0.2656 / $0.5563 | Buy Now |
Part Details for 1-1393558-0
1-1393558-0 CAD Models
1-1393558-0 Part Data Attributes
|
1-1393558-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393558-0
TE Connectivity
Connector Accessory, Strain Relief
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |