-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Jack Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9138
|
Newark | V42254A 112V 8=Sub D Schraube |Amp Te Connectivity 1-1393561-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.8670 | Buy Now |
DISTI #
09H4788
|
Newark | Jack Screw, 4-40, 29.9 Mm, Product Range:Amplimite Series, Screw Length:29.9Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Jack Screw, For Use With:D Subminiature Connectors Rohs Compliant: Yes |Te Connectivity 1-1393561-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 | Buy Now |
DISTI #
1-1393561-8
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Black Nickel Over Copper Bulk - Bulk (Alt: 1-1393561-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70287219
|
RS | Connector JACKSCREW 4-40 1.178" | TE Connectivity 1-1393561-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.3790 | RFQ |
|
Onlinecomponents.com | V42254A 112V 8=SUB D SCHRAUBE RoHS: Compliant |
16 Partner Stock |
|
$0.3854 / $0.7202 | Buy Now |
DISTI #
1-1393561-8
|
TTI | D-Sub Tools & Hardware V42254A 112V 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-1393561-8
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Black Nickel Over Copper Bulk - Bulk (Alt: 1-1393561-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1393561-8
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Black Nickel Over Copper Bulk - Bulk (Alt: 1-1393561-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1393561-8
|
PEI Genesis | Connector Accessory, Jack Sc | 4819 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 688 |
|
$0.5030 / $0.7063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393561-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393561-8
TE Connectivity
Connector Accessory, Jack Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PBTP | |
MIL Conformance | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |