-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 15VDC (COIL), 73mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9153
|
Newark | V23026A1003B201 |Amp Te Connectivity 1-1393774-0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $10.2000 | Buy Now |
DISTI #
09H4917
|
Newark | V23026A1003B201 Rohs Compliant: Yes |Axicom Te Connectivity 1-1393774-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70287633
|
RS | Shrack, V23026A1003B201,P1-RELAY,15VDC | TE Connectivity 1-1393774-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5700 | RFQ |
|
Onlinecomponents.com | V23026A1003B201 RoHS: Compliant |
7 Partner Stock |
|
$6.9700 / $8.9900 | Buy Now |
DISTI #
77305023
|
Verical | Signal Relay 15VDC 1A SPDT(13x7.6x6.9)mm THT Min Qty: 10 Package Multiple: 1 | Americas - 1710 |
|
$8.4028 / $9.7710 | Buy Now |
DISTI #
79051494
|
Verical | Signal Relay 15VDC 1A SPDT(13x7.6x6.9)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 500 |
|
$7.7318 / $11.2591 | Buy Now |
DISTI #
1-1393774-0
|
TTI | Low Signal Relays - PCB V23026A1003B201 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
V23026A1003B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 15VDC, 1A, 0.46A/150VAC, THT Min Qty: 1 | 41 |
|
$7.6300 / $14.4500 | Buy Now |
DISTI #
TE Connectivity 1-1393774-0
|
PEI Genesis | RF Relay, 1 Form C, SPDT, Mo | 87 |
|
Buy Now | |
DISTI #
1-1393774-0
|
Avnet Abacus | Electromechanical Relay SPDT 1A 15VDC 3.1KOhm Through Hole (Alt: 1-1393774-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393774-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393774-0
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 15VDC (COIL), 73mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.6 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Power | 72 mW | |
Coil Resistance | 3100 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | LEAD NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |