-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6180
|
Newark | V23079A1003B301 |Amp Te Connectivity 1-1393788-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6400 | Buy Now |
DISTI #
1-1393788-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole - Bulk (Alt: 1-1393788-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2180 |
|
RFQ | |
|
Future Electronics | P2 Series 2 A DPDT 12 VDC PCB Mount Communications/Signal PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5000Tube |
|
$1.7300 / $1.9500 | Buy Now |
DISTI #
AMP1-1393788-1
|
Heilind Electronics | V23079A1003B301 | Americas - 3526 in Stock19500 On Order |
|
$2.1600 / $2.2784 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) Through Hole RoHS: Compliant |
11107 In Stock |
|
$1.7100 / $2.0600 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), DC INPUT, AC/DC OUTPUT, | 228 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), DC INPUT, AC/DC OUTPUT, | 228 |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
1-1393788-1
|
TTI | Low Signal Relays - PCB V23079A1003B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 15300 In Stock |
|
$1.7300 / $2.0200 | Buy Now |
DISTI #
1-1393788-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole - Bulk (Alt: 1-1393788-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2180 |
|
RFQ | |
DISTI #
V23079A1003B301
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 2A, 0.5A/125VAC, THT Min Qty: 1 | 7147 |
|
$1.2800 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393788-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393788-1
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 26.15 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.5mm x 7.2mm x 9.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |