There are no models available for this part yet.
Overview of 1-1393806-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1393806-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC6185
|
Newark | V23154C 421B104 |Amp Te Connectivity 1-1393806-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$140.5500 / $155.0200 | Buy Now | |
DISTI #
15AC8953
|
Newark | Signal Relay, Dpdt, 2A, 125Vac, Th, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:V23154 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity 1-1393806-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$96.2700 / $123.7900 | Buy Now | |
DISTI #
PB1314-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 25 Weeks Container: Tray |
30 In Stock |
|
$90.0376 / $111.3100 | Buy Now | |
DISTI #
1-1393806-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 700Ohm Plug-In - Bulk (Alt: 1-1393806-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70299077
|
RS | Shrack, DPDT standard cradle relay,27Vdc coil | TE Connectivity 1-1393806-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.8800 / $133.6000 | RFQ | |
Onlinecomponents.com | Electromechanical Relay 24VDC 700Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay RoHS: Compliant |
24 Partner Stock |
|
$87.4700 / $180.9600 | Buy Now | ||
DISTI #
V23154C421B104
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, Cradle N, miniature Min Qty: 1 | 2 |
|
$81.4300 / $110.5100 | Buy Now | |
DISTI #
1-1393806-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 700Ohm Plug-In (Alt: 1-1393806-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-1393806-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 700Ohm Plug-In (Alt: 1-1393806-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757101363393
|
Chip1Stop | Signal Relay 24VDC 2A DPDT(19x24x35.5)mm Plug-In | 24 |
|
$101.0000 / $114.0000 | Buy Now |
CAD Models for 1-1393806-1 by TE Connectivity
Part Data Attributes for 1-1393806-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Relay Type
|
POWER/SIGNAL RELAY
|