There are no models available for this part yet.
Overview of 1-1393809-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1393809-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H4940
|
Newark | V23154D 722B116 |Amp Te Connectivity 1-1393809-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5700 / $148.1100 | Buy Now | |
DISTI #
1-1393809-8-ND
|
DigiKey | RELAY GENERAL PURPOSE 2A 32V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.9090 | Buy Now | |
DISTI #
1-1393809-8
|
Avnet Americas | Electromechanical Relay 32VDC 1700Ohm Plug-In - Bulk (Alt: 1-1393809-8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1-1393809-8
|
Avnet Abacus | Electromechanical Relay 32VDC 1700Ohm Plug-In (Alt: 1-1393809-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-1393809-8
|
Avnet Abacus | Electromechanical Relay 32VDC 1700Ohm Plug-In (Alt: 1-1393809-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1393809-8 by TE Connectivity
Part Data Attributes for 1-1393809-8 by TE Connectivity
1-1393809-8
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-1393809-8TE ConnectivityVS
-