Part Details for 1-1410279-1 by TE Connectivity
Results Overview of 1-1410279-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1410279-1 Information
1-1410279-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1410279-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K6487
|
Newark | Multi-Gig Pwr .8" R/A Hdr 2P Pbfr Rohs Compliant: Yes |Te Connectivity 1-1410279-1 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.9700 | Buy Now |
|
DISTI #
1-1410279-1
|
Avnet Americas | - Rail/Tube (Alt: 1-1410279-1) COO: China RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
$5.7424 / $7.0212 | Buy Now |
|
DISTI #
AMP1-1410279-1
|
Heilind Electronics | MULTIGIG RT PWR .8 R/A HDR 2P | Americas - 0 in Stock |
|
$7.2278 / $7.3357 | Buy Now |
|
|
Bristol Electronics | 297 |
|
RFQ | ||
|
DISTI #
AMP1-1410279-1
|
Interstate Connecting Components | MULTIGIG RT PWR .8 R/A HDR 2P | 0 |
|
$7.2278 / $7.3357 | Buy Now |
|
DISTI #
000000000003497684
|
Sager | High Speed / Modular Connectors MULTIGIG RT PWR .8 R/A HDR 2P PBFR Min Qty: 360 | 0 |
|
$8.1900 | Buy Now |
|
DISTI #
1-1410279-1
|
Avnet Abacus | (Alt: 1-1410279-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1-1410279-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1410279-1
1-1410279-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1410279-1 Part Data Attributes
|
|
1-1410279-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410279-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 8 Weeks, 3 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Board Mounting Option | COMPLIANT BOARDLOCK | |
| Body Depth | 0.724 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 20A | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 20 A | |
| Rated Voltage | 250 V | |
| Reference Standard | UL | |
| Terminal Length | 0.138 inch | |
| Terminal Pitch | 3.6 mm | |
| Termination Type | PRESS FIT | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1-1410279-1
This table gives cross-reference parts and alternative options found for 1-1410279-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1410279-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1410279-8 | TE Connectivity | $12.3875 | (1410279-8) MULTIGIG RT PWR .8" R/A HDR 2P PBFR | 1-1410279-1 vs 1410279-8 |
| 1-1410279-1 | TE Connectivity | $8.9200 | (1-1410279-1) MULTIGIG RT PWR .8" R/A HDR 2P PBFR | 1-1410279-1 vs 1-1410279-1 |
| 1-1410279-2 | TE Connectivity | Check for Price | (1-1410279-2) MULTIGIG RT PWR .8" R/A HDR 2P | 1-1410279-1 vs 1-1410279-2 |