-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1410999-3) MULTIGIG RT GUIDEPIN, 9MM 4.20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9165
|
Newark | High Speed/Modular Conn Multigig Rt Guidepin 9Mm |Amp Te Connectivity 1-1410999-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$17.6500 / $19.9300 | Buy Now |
DISTI #
96X6005
|
Newark | Multigig Rt Guidepin, 9Mm 4.20 |Te Connectivity 1-1410999-3 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 | Buy Now |
DISTI #
A108703-ND
|
DigiKey | CONN GUIDE 9MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
94 In Stock |
|
$8.1852 / $12.2200 | Buy Now |
DISTI #
1-1410999-3
|
Avnet Americas | Connector Accessories Esternal Thread - Bulk (Alt: 1-1410999-3) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 316 Factory Stock |
|
$8.9370 / $10.7547 | Buy Now |
DISTI #
571-1-1410999-3
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT GUIDEPIN 9MM 4.20 RoHS: Compliant | 151 |
|
$10.4700 / $16.0500 | Buy Now |
DISTI #
71707759
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, MULTIGIG RT GUIDEPIN, 9MM 4.2 | TE Connectivity 1-1410999-3 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8400 / $13.2400 | RFQ |
|
Future Electronics | Connector Accessories VITA 46 Pin External Thread Zinc Alloy Silver Over Nickel RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Container: Box | 0Box |
|
$9.3600 / $9.8300 | Buy Now |
DISTI #
AMP1-1410999-3
|
Heilind Electronics | MULTIGIG RT GUIDEPIN 9MM 4.20 | Americas - 0 in Stock |
|
$11.1378 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT GUIDEPIN, 9MM 4.20 RoHS: Compliant |
49 Partner Stock |
|
$10.2100 / $18.6800 | Buy Now |
DISTI #
73584565
|
Verical | Connector Accessories Pin External Thread Straight VITA 41 Package RoHS: Compliant Min Qty: 316 Package Multiple: 316 | Americas - 316 |
|
$11.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1410999-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410999-3
TE Connectivity
(1-1410999-3) MULTIGIG RT GUIDEPIN, 9MM 4.20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | M5X0.8-6H | |
Mounting Style | STRAIGHT | |
Used With | VITA 46 3U AND 6U 9 MM DAUGHTERCARD | |
Wire Gauge | 0 AWG | |
Wire Size-Max |