Part Details for 1-1414284-0 by TE Connectivity
Overview of 1-1414284-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1414284-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1414284-0-ND
|
DigiKey | RESOLVER V23401-T2639-C202 Min Qty: 10 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$344.0940 | Buy Now |
DISTI #
1-1414284-0
|
Avnet Americas | 21mm Hollow Shaft Resolver 5.5mm Shaft Dia - Bulk (Alt: 1-1414284-0) Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks, 6 Days Container: Bulk | 0 |
|
$321.6090 / $387.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 34 Weeks Container: Box | 0Box |
|
$320.6500 | Buy Now |
DISTI #
AMP1-1414284-0
|
Heilind Electronics | RESOLVER V23401-T2639-C202 | Americas - 0 in Stock |
|
$400.8088 / $406.7911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.1800 / $772.2300 | Buy Now |
DISTI #
AMP1-1414284-0
|
Interstate Connecting Components | RESOLVER V23401-T2639-C202 | 0 |
|
$400.8088 / $406.7911 | Buy Now |
DISTI #
1-1414284-0
|
Avnet Abacus | (Alt: 1-1414284-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$317.1800 / $772.2300 | Buy Now |